- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-035
701-035
Eclipse Tools
Ferrule, Insltd - 12AWG (4mm2) - L1: 16 L2: 8 d1: 2.8 d2: 4.8 - Gray - 200/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 12AWG (4mm2) - L1: 16 L2: 8 d1: 2.8 d2: 4.8 - Gray - 200/Pkg
Search Keywords: 701035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-035
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$19.21
10
$18.32
25
$17.78
50
$17.26
100
$16.32
250
$15.88
500 +
$15.67
Click for Quote
Log in
to unlock special pricing