- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-033
701-033
Eclipse Tools
Ferrule, Insltd - 16AWG (1.5mm2) - L1: 24 L2: 18 d1: 1.7 d2: 3.5 - Red - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 16AWG (1.5mm2) - L1: 24 L2: 18 d1: 1.7 d2: 3.5 - Red - 500/Pkg
Search Keywords: 701033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-033
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$15.64
25
$14.17
50
$13.54
100
$12.96
250
$12.42
500
$12.09
1,000 +
$11.93
Click for Quote
Log in
to unlock special pricing