- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-031
701-031
Eclipse Tools
Ferrule, Insltd - 18AWG (1mm2) - L1: 12 L2: 6 d1: 1.4 d2: 3 - Yellow - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 18AWG (1mm2) - L1: 12 L2: 6 d1: 1.4 d2: 3 - Yellow - 500/Pkg
Search Keywords: 701031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-031
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$39.02
5
$34.82
10
$34.73
25
$32.80
50
$31.00
100
$30.92
250 +
$29.78
Click for Quote
Log in
to unlock special pricing