- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-028-100
701-028-100
Eclipse Tools
Ferrule, Insltd - 20AWG (0.5mm2) - L1: 14 L2: 8 d1: 1 d2: 2.6 - Orange - 100/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 20AWG (0.5mm2) - L1: 14 L2: 8 d1: 1 d2: 2.6 - Orange - 100/Pkg
Search Keywords: 701028100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-028-100
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$8.63
25
$7.02
50
$7.00
100
$6.70
250
$6.15
500
$6.14
1,000
$5.99
2,500 +
$5.76
Click for Quote
Log in
to unlock special pricing