- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-028
701-028
Eclipse Tools
Ferrule, Insltd - 20AWG (0.5mm2) - L1: 14 L2: 8 d1: 1 d2: 2.6 - Orange - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 20AWG (0.5mm2) - L1: 14 L2: 8 d1: 1 d2: 2.6 - Orange - 500/Pkg
Search Keywords: 701028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-028
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$36.95
5
$32.97
10
$32.89
25
$31.06
50
$29.36
100
$29.28
250 +
$28.20
Click for Quote
Log in
to unlock special pricing