- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-027-100
701-027-100
Eclipse Tools
Ferrule, Insltd - 22AWG (0.34mm2) - L1: 12 L2: 8 d1: 0.85 d2: 2 - Turq - 100/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 22AWG (0.34mm2) - L1: 12 L2: 8 d1: 0.85 d2: 2 - Turq - 100/Pkg
Search Keywords: 701027100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-027-100
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$8.15
25
$6.62
50
$6.61
100
$6.33
250
$5.81
500
$5.79
1,000
$5.65
2,500 +
$5.44
Click for Quote
Log in
to unlock special pricing