- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-027
701-027
Eclipse Tools
Ferrule, Insltd - 22AWG (0.34mm2) - L1: 12 L2: 8 d1: 0.85 d2: 2 - Turq - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 22AWG (0.34mm2) - L1: 12 L2: 8 d1: 0.85 d2: 2 - Turq - 500/Pkg
Search Keywords: 701027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-027
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$34.90
5
$31.14
10
$31.06
25
$29.33
50
$27.73
100
$27.66
250 +
$26.63
Click for Quote
Log in
to unlock special pricing