- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-026
Eclipse Tools
701-026
Ferrule, Insltd - 22AWG (0.34mm2) - L1: 10 L2: 6 d1: 0.85 d2: 2 - Turq - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule, Insltd - 22AWG (0.34mm2) - L1: 10 L2: 6 d1: 0.85 d2: 2 - Turq - 500/Pkg
Search Keywords: 701026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-026
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 701-026 RoHS compliant?
Yes, 701-026 is RoHS compliant.
What is the lead time for 701-026?
The standard lead time for 701-026 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
2 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$24.86
5
$24.01
10
$23.43
25
$23.08
50
$22.59
100
$22.13
250 +
$21.85
Click for Quote
Log in
to unlock special pricing