- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-025-100
701-025-100
Eclipse Tools
Ferrule, Insltd - 24AWG (0.25mm2) - L1: 10 L2: 6 d1: 0.85 d2: 1.8 - Lt Blue - 100/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 24AWG (0.25mm2) - L1: 10 L2: 6 d1: 0.85 d2: 1.8 - Lt Blue - 100/Pkg
Search Keywords: 701025100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-025-100
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$9.62
25
$8.72
50
$8.33
100
$8.09
250
$7.64
500
$7.44
1,000 +
$7.34
Click for Quote
Log in
to unlock special pricing