- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-023
701-023
Eclipse Tools
Ferrule, Insltd - 18AWG (1mm2) - L1: 16 L2: 10 d1: 1.4 d2: 3 - Yellow - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 18AWG (1mm2) - L1: 16 L2: 10 d1: 1.4 d2: 3 - Yellow - 500/Pkg
Search Keywords: 701023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-023
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$37.16
5
$33.15
10
$33.07
25
$31.23
50
$29.52
100
$29.45
250 +
$28.36
Click for Quote
Log in
to unlock special pricing