- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-019-100
701-019-100
Eclipse Tools
Ferrule, Insltd - 14AWG (2.5mm2) - L1: 25 L2: 18 d1: 2.2 d2: 4.2 - Blue - 100/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 14AWG (2.5mm2) - L1: 25 L2: 18 d1: 2.2 d2: 4.2 - Blue - 100/Pkg
Search Keywords: 701019100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-019-100
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$9.66
25
$8.75
50
$8.36
100
$8.12
250
$7.67
500
$7.47
1,000 +
$7.37
Click for Quote
Log in
to unlock special pricing