- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-019
701-019
Eclipse Tools
Ferrule, Insltd - 14AWG (2.5mm2) - L1: 25 L2: 18 d1: 2.2 d2: 4.2 - Blue - 200/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 14AWG (2.5mm2) - L1: 25 L2: 18 d1: 2.2 d2: 4.2 - Blue - 200/Pkg
Search Keywords: 701019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-019
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$16.47
10
$15.71
25
$15.24
50
$14.80
100
$13.99
250
$13.61
500 +
$13.43
Click for Quote
Log in
to unlock special pricing