- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-015-100
701-015-100
Eclipse Tools
Pin Ferrule - Insulated - 8mm Barrel - 18 AWG - Yellow - 100/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Ferrule - Insulated - 8mm Barrel - 18 AWG - Yellow - 100/Pkg
Search Keywords: 701015100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-015-100
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$7.81
25
$6.34
50
$6.33
100
$6.06
250
$5.56
500
$5.55
1,000
$5.41
2,500 +
$5.21
Click for Quote
Log in
to unlock special pricing