- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-007
701-007
Eclipse Tools
Ferrule, Insltd - 24AWG (0.25mm2) - L1: 12 L2: 8 d1: 0.85 d2: 1.8 - Lt Blue - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 24AWG (0.25mm2) - L1: 12 L2: 8 d1: 0.85 d2: 1.8 - Lt Blue - 500/Pkg
Search Keywords: 701007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-007
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$31.28
5
$29.26
10
$27.91
25
$27.07
50
$25.91
100
$24.85
250 +
$24.19
Click for Quote
Log in
to unlock special pricing