- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-001
701-001
Eclipse Tools
Pin Ferrule - Non-Insulated - 5mm Barrel - 24 AWG - 1000/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Ferrule - Non-Insulated - 5mm Barrel - 24 AWG - 1000/Pkg
Search Keywords: 701001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-001
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19 Packages
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$29.33
5
$27.44
10
$26.17
25
$25.39
50
$24.30
100
$23.30
250 +
$22.68
Click for Quote
Log in
to unlock special pricing