- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 300-167
300-167
Eclipse Tools
Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
Search Keywords: 300167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:300-167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$50.26
5
$44.85
10
$43.51
25
$42.25
50
$39.93
100
$38.87
250 +
$38.35
Click for Quote
Log in
to unlock special pricing