- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4D400-CP12-30
Description
+
AC Fan Axial Ball Bearing 230V 2354.31CFM/2713.34CFM 68dB/72dB
Search Keywords: W4D400CP1230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4D400-CP12-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:528mm dia x 126 mm
-
Voltage Rating:230 V
-
Power Rating:185 W
-
Maximum Airflow:2713CFM
-
Noise Level:72 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$449.23
3
$442.98
5 +
$436.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments