- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2K121-AA01-39
Available Replacements
RECOMMENDED REPLACEMENT
ebm-papst
W2K121-AA01-39
AC Fan Axial Sintec Bearing 230V 105.9CFM 46dB( 127 X 127 X 38mm)
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC Fan Axial Sintec Bearing 230V 105.9CFM 46dB( 127 X 127 X 38mm)
Search Keywords: W2K121AA0139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2K121-AA01-39
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:17 W
-
Maximum Airflow:105 CFM
-
Noise Level:46 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:0 to 55 °C
Frequently Asked Questions
Is W2K121-AA01-39 discontinued?
Yes, W2K121-AA01-39 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces W2K121-AA01-39?
The recommended replacement for W2K121-AA01-39 is 5950 from ebm-papst, available from OnlineComponents.com.
Is W2K121-AA01-39 RoHS compliant?
Yes, W2K121-AA01-39 is RoHS compliant.
What is the lead time for W2K121-AA01-39?
The standard lead time for W2K121-AA01-39 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories