- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2G130-AA09-01
ebm-papst
W2G130-AA09-01
DC Fan Axial Ball Bearing 48V 36V to 56V 203CFM 51dB
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DC Fan Axial Ball Bearing 48V 36V to 56V 203CFM 51dB
Search Keywords: W2G130AA0901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2G130-AA09-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:150 x 172 x 55 mm
-
Voltage Rating:48 V
-
Power Rating:14 W
-
Maximum Airflow:203 CFM
-
Noise Level:51 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:0 to 60 °C
Frequently Asked Questions
Is W2G130-AA09-01 RoHS compliant?
Yes, W2G130-AA09-01 is RoHS compliant.
What is the lead time for W2G130-AA09-01?
The standard lead time for W2G130-AA09-01 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$287.91
5
$264.92
10
$247.88
20
$244.06
50
$232.58
100 +
$224.93
Click for Quote
Log in
to unlock special pricing