- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E250-HJ28-01
ebm-papst
W2E250-HJ28-01
AC Ball Bearing Axial Fan - 280x280x80mm - 230VAC - 1100CFM - 50/60Hz - 2600/2850RPM.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Ball Bearing Axial Fan - 280x280x80mm - 230VAC - 1100CFM - 50/60Hz - 2600/2850RPM.
Search Keywords: W2E250HJ2801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E250-HJ28-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:280 x 280 x 80 mm
-
Voltage Rating:230 V
-
Power Rating:200 W
-
Maximum Airflow:1100 CFM
-
Noise Level:73 dB
-
Special Features:None
-
Termination:Terminal Block
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:0 to 40 °C
Product Guides
+
Frequently Asked Questions
Is W2E250-HJ28-01 RoHS compliant?
Yes, W2E250-HJ28-01 is RoHS compliant.
What is the lead time for W2E250-HJ28-01?
The standard lead time for W2E250-HJ28-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$287.09
3
$280.31
5
$272.79
10
$262.16
20 +
$255.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT