- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W1G300-DC33-54
Description
+
DC Fan Axial Ball Bearing 48V 36V to 57V 1442CFM 65dB
Search Keywords: W1G300DC3354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W1G300-DC33-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:397mm dia x 80 mm
-
Voltage Rating:48 V
-
Power Rating:90 W
-
Maximum Airflow:1442 CFM
-
Noise Level:65 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$628.06
3
$618.64
5
$609.36
10 +
$593.39
Click for Quote
Log in
to unlock special pricing