- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W1G200-EA95-68
Description
+
AC Fans EC Axial Fan, ESM (Energy Saving Motor), 200mm Round, 115VAC, 50/60Hz, 10W, 1300RPM, Ball Bearing, IP54
Search Keywords: W1G200EA9568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W1G200-EA95-68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:250mm dia x 76 mm
-
Voltage Rating:115 V
-
Power Rating:10 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-30 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$312.63
3
$301.96
5
$286.66
10 +
$271.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT