- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S4E450-AP01-70
Description
+
AC Fan Axial Ball Bearing 230V 3735CFM 75dB
Search Keywords: S4E450AP0170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S4E450-AP01-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:522mm dia x 129 mm
-
Voltage Rating:230 V
-
Power Rating:350 W
-
Maximum Airflow:3735 CFM
-
Noise Level:75 dB
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 40 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.