- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S4D350-BA06-02
Description
+
AC Fan Axial Bearing 230V/400V 1706.88CFM/1942.31CFM 69dB/72dB
Search Keywords: S4D350BA0602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S4D350-BA06-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:422mm dia x 86 mm
-
Voltage Rating:230/400 V
-
Power Rating:190 W
-
Maximum Airflow:1942CFM
-
Noise Level:72 dB
-
Special Features:with Grille Guard
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:0 to 45 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$488.72
3
$475.33
5 +
$474.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments