- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RL90-18/12NG
Available Replacements
RECOMMENDED REPLACEMENT
ebm-papst
RL90-18/12NG
DC Blower Sleeve Bearing 12V 5.5W 23.5CFM 58dB Flange Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
DC Blower Sleeve Bearing 12V 5.5W 23.5CFM 58dB Flange Mount
Search Keywords: RL901812NG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RL90-18/12NG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:121 x 121 x 37 mm
-
Voltage Rating:12 V
-
Power Rating:5.5 W
-
Maximum Airflow:23.5 CFM
-
Noise Level:58 dB
-
Termination:Lead Wire
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:75(Max) °C
Frequently Asked Questions
Is RL90-18/12NG discontinued?
Yes, RL90-18/12NG from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RL90-18/12NG?
The recommended replacement for RL90-18/12NG is RL90-18/12N from ebm-papst, available from OnlineComponents.com.
Is RL90-18/12NG RoHS compliant?
Yes, RL90-18/12NG is RoHS compliant.
What is the lead time for RL90-18/12NG?
The standard lead time for RL90-18/12NG is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.