- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RG90-18/12NG
Description
+
DC Blower Sleeve Bearing 12V 6W 32.4CFM 55dB Flange Mount
Search Keywords: RG901812NG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RG90-18/12NG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:135 x 135 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:6 W
-
Maximum Airflow:32.4 CFM
-
Noise Level:55 dB
-
Termination:Lead Wire
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:75(Max) °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.