- Home ›
- All Products›
- RG190-39/14/2TDMO
RG190-39/14/2TDMO
ebm-papst
Nominal Voltage V = 24 / Termination Type = Stranded Wire, 4-Pin / Width mm = 226 / Current Max. A = 4.08 / Depth mm...
Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Nominal Voltage V = 24 / Termination Type = Stranded Wire, 4-Pin / Width mm = 226 / Current Max. A = 4.08 / Depth mm...
Search Keywords: RG19039142TDMO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RG190-39/14/2TDMO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.