- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER101-36/18NHH
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 48V 43V to 52V 111.8CFM
Search Keywords: RER1013618NHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RER101-36/18NHH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:51.7 x 101 mm
-
Voltage Rating:48 V
-
Power Rating:19.4 W
-
Maximum Airflow:111.83 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Fiber Glass Reinforced Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$156.13
5
$151.79
10
$149.51
20
$147.27
50
$134.77
100 +
$132.75
Click for Quote
Log in
to unlock special pricing