- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER101-36/14N/2HHA-20184
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 24V 18V to 27.2V 111.8CFM 69dB
Search Keywords: RER1013614N2HHA20184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RER101-36/14N/2HHA-20184
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:101mm dia x 52 mm
-
Voltage Rating:24 V
-
Power Rating:23 W
-
Maximum Airflow:111 CFM
-
Noise Level:69 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:0 to 70 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT