- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER101-36/12NHH
Description
+
Motorized Impeller - Round 100mm Dia - 12VDC - 112.0 CFM (3.14m³/min) - Ball Bearing - 6.9dB(A) - 20.5 W - 6000 RPM - 4 Wire Leads.
Search Keywords: RER1013612NHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RER101-36/12NHH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller1342
-
Dimension:51.7 x 1011359mm
-
Voltage Rating:12 V
-
Power Rating:20.5 W
-
Maximum Airflow:111.83 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wire1364
-
Housing Material:Fiber Glass Reinforced Plastic1345
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$132.80
50
$112.34
150
$108.94
500 +
$108.39
Click for Quote
Log in
to unlock special pricing