- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4S190-RA04-09
R4S190-RA04-09
ebm-papst
AC Fan Axial Ball Bearing 230V/230V 190 X 70.5mm
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC Fan Axial Ball Bearing 230V/230V 190 X 70.5mm
Search Keywords: R4S190RA0409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4S190-RA04-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
Tariffs may apply for U.S. shipments