- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4E355-AK05-06
R4E355-AK05-06
ebm-papst
Fan - Radial - 230VAC - Ø360x167mm - 1775 CFM - 260W - 1600RPM - Ball Bearing - IP00
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/04/2026
Box Packaging
Certificate of Compliance Guarantee
Description
+
Fan - Radial - 230VAC - Ø360x167mm - 1775 CFM - 260W - 1600RPM - Ball Bearing - IP00
Search Keywords: R4E355AK0506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4E355-AK05-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 12/04/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$579.56
3
$563.68
5 +
$555.23
Click for Quote
Log in
to unlock special pricing