- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4E310-AQ19-10
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 277V 1430CFM 65dB
Search Keywords: R4E310AQ1910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4E310-AQ19-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:318mm dia x 139 mm
-
Voltage Rating:277 V
-
Power Rating:210 W
-
Maximum Airflow:1430 CFM
-
Noise Level:65 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:0 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$407.01
3
$384.40
5
$373.73
10 +
$340.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments