- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4D400-AD22-06
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 400V
Search Keywords: R4D400AD2206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4D400-AD22-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:404mm dia x 223 mm
-
Voltage Rating:400 V
-
Power Rating:750 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:0 to 80 °C
-
End of Life: Final orders must be placed by 12/04/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$714.81
3
$695.22
5 +
$684.79
Click for Quote
Log in
to unlock special pricing