- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R3G310-AO75-01
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 277V
Search Keywords: R3G310AO7501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R3G310-AO75-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:319mm dia x 153 mm
-
Voltage Rating:230 V
-
Power Rating:160 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$710.19
3
$700.46
5 +
$681.78
Click for Quote
Log in
to unlock special pricing