- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R3G225-AH71-01
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 115V
Search Keywords: R3G225AH7101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R3G225-AH71-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:225mm dia x 137 mm
-
Voltage Rating:115 V
-
Power Rating:160 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$585.92
3
$569.86
5 +
$568.44
Click for Quote
Log in
to unlock special pricing