- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2S133-AE17-43
Description
+
AC Motorized Impeller Centrifugal Twin Bearing 230V 133.35 X 72mm
Search Keywords: R2S133AE1743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2S133-AE17-43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:72 x 133.35 mm
-
Voltage Rating:230 V
-
Power Rating:37,36,38 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$195.38
5
$191.57
10
$188.41
20
$187.47
50
$186.53
100 +
$185.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT