- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E250-AT06-12
Description
+
Fan, Centrifugal, 230VAC, 50/60Hz, Ø250x108mm, 1006cfm, 390W, 3100rpm, Ball Bearing
Search Keywords: R2E250AT0612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E250-AT06-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:250mm dia x 113 mm
-
Voltage Rating:230 V
-
Power Rating:390 W
-
Maximum Airflow:1006CFM
-
Noise Level:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 55 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Blowers AC Centrifugal Fan, 250x108mm Round, 230VAC, 1006.5CFM, 390W, 3100RPM, Ball Bearing
In Stock:
461
Minimum Order:
1