help desk software
Image is representational - see mfr. specs

R2E225-AC01-13

ebm-papst

AC Centrifugal fan – Motorized impeller - Nominal voltage: 230 VAC – 0.81 A - Frequency: 60 Hz - Power consumption: 185 W – 2. ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/05/2025
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Centrifugal fan – Motorized impeller - Nominal voltage: 230 VAC – 0.81 A - Frequency: 60 Hz - Power consumption: 185 W – 2.7 Kg – Size: 225 mm (Diameter) x 88 mm (W) – Speed: 3000 rpm
Search Keywords: R2E225AC0113
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    R2E225-AC01-13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • End of Life: Final orders must be placed by 12/05/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
30 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$226.40
50
$213.42
150
$177.53
500 +
$167.39
Click for Quote
Log in to unlock special pricing