- Home ›
- All Products›
- R2E220-RA38-33
R2E220-RA38-33
ebm-papst
Fan Imp Mtrzd 220MM 230VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan Imp Mtrzd 220MM 230VAC
Search Keywords: R2E220RA3833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E220-RA38-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Older Equivalent