- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E175-AO79-12
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 115V 320CFM 67dB
Search Keywords: R2E175AO7912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E175-AO79-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:175mm dia x 69 mm
-
Voltage Rating:115 V
-
Power Rating:75 W
-
Maximum Airflow:320 CFM
-
Noise Level:67 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:0 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Ships today, if you order in
On Order:
38
can ship 7/9/26
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$168.00
5
$164.72
10
$134.29
20
$131.30
50
$128.31
100 +
$127.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT