- Home ›
- All Products›
- R2E120-AR77-33
R2E120-AR77-33
ebm-papst
Fan, AC, 230V, 50/60HZ, 2UF, 160CFM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan, AC, 230V, 50/60HZ, 2UF, 160CFM
Search Keywords: R2E120AR7733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E120-AR77-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$308.86
5
$228.08
8
$169.28
10 +
$165.89
Click for Quote
Log in
to unlock special pricing