- Home ›
- All Products›
- R1G180-AB81-10
R1G180-AB81-10
ebm-papst
DC Motorized Impeller Ball Bearing 24V 1.25A 27W 1800RPM Flange Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Motorized Impeller Ball Bearing 24V 1.25A 27W 1800RPM Flange Mount
Search Keywords: R1G180AB8110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R1G180-AB81-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414595060
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$305.08
3
$296.31
5
$291.87
10
$287.49
15 +
$283.18
Click for Quote
Log in
to unlock special pricing