- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QLN65/1818A8-3045LH-69UH
Description
+
The Ordering Number for Cross Flower Blower Model Number QLN65/1818A8-3045LH-69UH is 55416.29089
Search Keywords: QLN651818A83045LH69UH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:QLN65/1818A8-3045LH-69UH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:480 x 108 x 90 mm
-
Voltage Rating:115 V
-
Power Rating:54 W
-
Maximum Airflow:174 CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:Connector
-
Housing Material:Steel
-
Operating Temperature:0 to 60 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT