- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QLN65/1800A25-3030LH-85ABZ
Description
+
For Tangential/Crossflow Blower Model # QLN65/1800A25-3030LH-85ABZ, the Ordering # is 55416.25170
Search Keywords: QLN651800A253030LH85ABZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:QLN65/1800A25-3030LH-85ABZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:MX
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:266 x 108 x 90 mm
-
Voltage Rating:115 V
-
Power Rating:49 W
-
Maximum Airflow:110 CFM
-
Noise Level:49 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT