- Home ›
- All Products›
- QL4/3000-2212
QL4/3000-2212
ebm-papst
Cross-flow blower DC DC xx 24V 130m³/h IP20 QL4
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cross-flow blower DC DC xx 24V 130m³/h IP20 QL4
Search Keywords: QL430002212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:QL4/3000-2212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
6/29/26