- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- Q2G030-GC03-01
Description
+
DC Blower Ball Bearing 24V 8W 59CFM 51dB Flange Mount
Search Keywords: Q2G030GC0301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:Q2G030-GC03-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:258 x 50 x 47.5 mm
-
Voltage Rating:24 V
-
Power Rating:8 W
-
Maximum Airflow:59 CFM
-
Noise Level:51 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:0 to 60 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT