- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- PRF120
ebm-papst
PRF120
Thrml Mgmt Access Finger Guard Screen 119mm Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thrml Mgmt Access Finger Guard Screen 119mm Steel
Search Keywords: PRF120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:PRF120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Family:PRF
-
Material:Steel
-
Color:N/A
-
Fits Fan Size:119 mm
-
Dielectric Constant:N/A
-
Density:N/A
-
Operating Temperature:N/A
-
Pressure:N/R
-
Dimension:124mm x 124mm x 5mm
-
Tensile Strength:N/A
Frequently Asked Questions
Is PRF120 RoHS compliant?
Yes, PRF120 is RoHS compliant.
What is the lead time for PRF120?
The standard lead time for PRF120 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$13.53
30
$11.99
50
$11.28
100
$10.44
250
$10.09
500
$10.06
1,000 +
$10.04
Click for Quote
Log in
to unlock special pricing