- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K3G220-CD17-01
ebm-papst
K3G220-CD17-01
AC Fan Ball Bearing 230V 0.78A 105W 2670RPM Flange Mount
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Fan Ball Bearing 230V 0.78A 105W 2670RPM Flange Mount
Search Keywords: K3G220CD1701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K3G220-CD17-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:270 x 270 x 99 mm
-
Voltage Rating:230 V
-
Power Rating:105 W
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
Frequently Asked Questions
Is K3G220-CD17-01 RoHS compliant?
Yes, K3G220-CD17-01 is RoHS compliant.
What is the lead time for K3G220-CD17-01?
The standard lead time for K3G220-CD17-01 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$536.35
3
$503.09
5 +
$498.11
Click for Quote
Log in
to unlock special pricing