- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K3G133-RA01-03
Description
+
EC Centrifugal Fan - 230V - 165x70x165mm - Ball Bearing - 160 m³/h CFM - 27 W - 3770 RPM - IP54 - Single Strand Termination.
Search Keywords: K3G133RA0103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K3G133-RA01-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:AC Motorized Impeller
-
Dimension:165 x 165 x 64 mm
-
Voltage Rating:230 V
-
Power Rating:27 W
-
Maximum Airflow:170 CFM
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
70 Weeks
can ship
10/8/27
Price (USD)
Qty
Unit Price
1
$458.61
3
$434.47
5
$433.39
10
$381.52
20 +
$380.56
Click for Quote
Log in
to unlock special pricing